
Idec LATD-6G technical specifications.
| Color | Green |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-6G to view detailed technical specifications.
No datasheet is available for this part.
