Idec LATD-6W technical specifications.
| Color | White |
| Lens Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.