Idec LB-T5 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Solder |
| Number of Poles | 1 |
| Switch Type | Keylock |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.