
Idec LB-T60 technical specifications.
| Mount | Solder |
| Number of Poles | 2 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB-T60 to view detailed technical specifications.
No datasheet is available for this part.
