Idec LB-T7 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Solder |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Switch Type | Keylock |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.