Idec LB1F-2T64R technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB1F-2T64R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.