Idec LB1K-2T6B technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LB1K-2T6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
