Idec LB1P-1T03A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Color | Orange |
| Current Rating | 22mA |
| Lens Color | Orange |
| Lens Style | Round |
| Mount | Panel, Flush |
| Termination | Solder |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB1P-1T03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.