
Idec LB1P-1T04A technical specifications.
| Color | Orange |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LB1P-1T04A to view detailed technical specifications.
No datasheet is available for this part.