Idec LB1P-1T04R technical specifications.
| Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LB1P-1T04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.