
Idec LB1P-2T04R technical specifications.
| Color | Red |
| Current Rating | 22mA |
| Forward Current | 22mA |
| Lens Color | Red |
| Lens Style | Dome |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB1P-2T04R to view detailed technical specifications.
No datasheet is available for this part.