Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IDEC

LB1S-21LT2

Datasheet
SWITCH, SELECTOR, DPDT, 2POS, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec

LB1S-21LT2

SWITCH, SELECTOR, DPDT, 2POS, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes

  1. Electromechanical
  2. Motors & Drives
  1. Electromechanical
  2. Motors & Drives

Quick Jump:

Technical Specifications

Idec LB1S-21LT2 technical specifications.

General

RoHS Compliant
Yes

Compliance

RoHS
Not Compliant

Datasheet

Idec LB1S-21LT2 Datasheet

Download the complete datasheet for Idec LB1S-21LT2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com