SWITCH, SELECTOR, DPDT, 3 POSITION, 5A, 250VAC; Product Range:-; Angle of Throw:45 ; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; No. of Switch Positions:3 Position ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB1S-31LT6 technical specifications.
General
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
Idec LB1S-31LT6 Datasheet
Download the complete datasheet for Idec LB1S-31LT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.