SWITCH, SELECTOR, ILLUM, SPDT, 2POS, 100mA, 125VAC; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB6F-2T13VS technical specifications.
Compliance
RoHS
Unconfirmed
Datasheet
Idec LB6F-2T13VS Datasheet
Download the complete datasheet for Idec LB6F-2T13VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.