SWITCH, SELECTOR, ILLUM, SPDT, 2POS, 5A, 250VAC; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB6F-2T54Y technical specifications.
Compliance
RoHS
Unconfirmed
Datasheet
Idec LB6F-2T54Y Datasheet
Download the complete datasheet for Idec LB6F-2T54Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.