SWITCH, SELECTOR, ILLUMINATED, DPDT, 3 POSITION, 5A, 250VAC; Product Range:-; Angle of Throw:45 ; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; No. of Poles:2 Pole ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB6F-3T64Y technical specifications.
Compliance
RoHS
Unconfirmed
Datasheet
Idec LB6F-3T64Y Datasheet
Download the complete datasheet for Idec LB6F-3T64Y to view detailed technical specifications.