Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
IDEC

LB6MF-2T14PW

Datasheet
SWITCH, SELECTOR, ILLUM, SPDT, 2POS, 100mA, 125VAC; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec

LB6MF-2T14PW

SWITCH, SELECTOR, ILLUM, SPDT, 2POS, 100mA, 125VAC; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes

  1. Power Products
  2. General
  1. Power Products
  2. General

Quick Jump:

Technical Specifications

Idec LB6MF-2T14PW technical specifications.

General

RoHS CompliantYes

Compliance

RoHSNot Compliant

Datasheet

Idec LB6MF-2T14PW Datasheet

Download the complete datasheet for Idec LB6MF-2T14PW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com