SWITCH, SELECTOR, ILLUMINATED, DPDT, 2 POSITION, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:2; Angle of Throw:90 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Product Range:- ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB6MF-2T24G technical specifications.
General
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
Idec LB6MF-2T24G Datasheet
Download the complete datasheet for Idec LB6MF-2T24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.