Idec LB6MF-2T64PW technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB6MF-2T64PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.