SWITCH, SELECTOR, ILLUMINATED, DPDT, 3 POSITION, 100mA, 125VAC; Product Range:-; Angle of Throw:45 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec LB6MF-3T24Y technical specifications.
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LB6MF-3T24Y to view detailed technical specifications.
No datasheet is available for this part.