Idec LB6MP-1T03VY technical specifications.
| Color | Yellow |
| Current Rating | 22mA |
| Mount | Panel, Flush |
| Termination | PCB |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB6MP-1T03VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.