Idec LB6MP-2T03G technical specifications.
| Color | Green |
| Forward Current | 16mA |
| Lens Style | Dome |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB6MP-2T03G to view detailed technical specifications.
No datasheet is available for this part.