Idec LB6MP-2T04G technical specifications.
| Color | Green |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lens Style | Dome |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB6MP-2T04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
