SWITCH, SELECTOR, 3PDT, 2 POSITION, 100mA, 125VAC; Product Range:-; Angle of Throw:90 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; No. of Poles:3 Pole ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB6MS-21LT3 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Idec LB6MS-21LT3 Datasheet
Download the complete datasheet for Idec LB6MS-21LT3 to view detailed technical specifications.