Idec LB6P-2T04G technical specifications.
| Color | Green |
| Forward Current | 16mA |
| Lens Style | Dome |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LB6P-2T04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.