SWITCH, SELECTOR, 3PDT, 3POS, 5A, 250VAC; No. of Poles:3; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB7MS-32LT7 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Idec LB7MS-32LT7 Datasheet
Download the complete datasheet for Idec LB7MS-32LT7 to view detailed technical specifications.