SWITCH, SELECTOR, 3PDT, 2POS, 100mA, 125VAC; No. of Poles:3; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB7S-21LT3 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Idec LB7S-21LT3 Datasheet
Download the complete datasheet for Idec LB7S-21LT3 to view detailed technical specifications.