Idec LB8MP-1T04G technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Metal |
| Color | Green |
| Current Rating | 16mA |
| Lens Color | Green |
| Lens Style | Square |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB8MP-1T04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.