
Idec LB8MS-3T6 technical specifications.
| Actuator Type | KNOB TYPE |
| Mount | Panel |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB8MS-3T6 to view detailed technical specifications.
No datasheet is available for this part.