SWITCH, SELECTOR, DPDT, 3POS, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LB8S-32LT2V technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Idec LB8S-32LT2V Datasheet
Download the complete datasheet for Idec LB8S-32LT2V to view detailed technical specifications.