Idec LB9Z-LED2G technical specifications.
| Package/Case | Module |
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LB9Z-LED2G to view detailed technical specifications.
No datasheet is available for this part.
