Idec LB9Z-LED2R technical specifications.
| Package/Case | Module |
| Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LB9Z-LED2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
