PHOTOELECTRIC SENSOR; Sensing Range Max:20mm; Output Current:100mA; Sensor Output:NPN, PNP; Supply Voltage DC Min:15V; Supply Voltage DC Max:30V; Sensing Mode:Reflective; Sensing Range Min:10mm; Sensor Housing:Rectangular ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec LD46-UL-715 technical specifications.
General
Output Current
100mA
Compliance
RoHS
Compliant
Datasheet
Idec LD46-UL-715 Datasheet
Download the complete datasheet for Idec LD46-UL-715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.