Idec LD6A-1PQB-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 25mA |
| Height | 408mm |
| Lens Color | Red |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Size | 60mm |
| Weight | 645g |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-1PQB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.