Idec LD6A-1WZQB-G technical specifications.
| Color | Green |
| Height | 228mm |
| Lens Color | Green |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP54 |
| Size | 60mm |
| Weight | 315g |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-1WZQB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.