Idec LD6A-2WQB-RY technical specifications.
| Color | Red, Yellow |
| Height | 186mm |
| Lens Color | Red, Yellow |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-2WQB-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.