Idec LD6A-3DZQB-RYS technical specifications.
| Package/Case | Module |
| Color | Blue, Red, Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Height | 230mm |
| Housing Color | Black |
| Lens Color | Blue, Red, Yellow |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 3 |
| Series | LD6A Series |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-3DZQB-RYS to view detailed technical specifications.
No datasheet is available for this part.