Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IDEC

LD6A-5DQB-RYSGW

Datasheet
SIGNAL LIGHT TOWER, RED/YEL/BLUE/GRN/WHT - More Details
Idec

LD6A-5DQB-RYSGW

SIGNAL LIGHT TOWER, RED/YEL/BLUE/GRN/WHT - More Details

  1. Electromechanical
  2. Motors & Drives
  1. Electromechanical
  2. Motors & Drives

PackageModule
Storage60mm
Current Rating25mA
Quick Jump:

Technical Specifications

Idec LD6A-5DQB-RYSGW technical specifications.

General

Package/Case
Module
Color
Multiple
Current Rating
25mA
Height
218mm
Lens Color
White, Blue, Green, Red, Yellow
Life (Hours)
30Hour
Max Operating Temperature
55°C
Min Operating Temperature
-25°C
Operating Supply Voltage
24V
Ratings
IP67
Size
60mm
Weight
345g

Compliance

RoHS
Compliant

Datasheet

Idec LD6A-5DQB-RYSGW Datasheet

Download the complete datasheet for Idec LD6A-5DQB-RYSGW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com