Idec LE-3 technical specifications.
| Package/Case | Module |
| Lens Style | Tubular |
| Mount | Base |
| Operating Supply Voltage | 30V |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Idec LE-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
