Idec LF1A-B1-2SHY8 technical specifications.
| Color | Yellow |
| Length | 180mm |
| Ratings | IP40 |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1A-B1-2SHY8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.