Idec LF1A-D1-2SHR8 technical specifications.
| Color | Red |
| Length | 300mm |
| Ratings | IP40 |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1A-D1-2SHR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.