Idec LF1A-D2F-2THWW6 technical specifications.
| Color | White |
| Length | 247mm |
| Ratings | IP67 |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1A-D2F-2THWW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
