Idec LF1B-B3S-2THWW4 technical specifications.
| Color | White |
| Length | 210mm |
| Ratings | IP54 |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-B3S-2THWW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
