
Idec LF1B-D3S-2SHY6 technical specifications.
| Color | Yellow |
| Luminous Intensity | 5000mcd |
| Mount | Panel |
| Power Consumption | 5.8W |
| Ratings | IP54 |
| DC Rated Voltage | 24V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-D3S-2SHY6 to view detailed technical specifications.
No datasheet is available for this part.