Idec LF1D-E2F-2W-A technical specifications.
| Package/Case | 600 |
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 29.8mm |
| Lead Length | 5m |
| Length | 390mm |
| Lens Color | Clear |
| Luminous Flux | 600lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of LEDs | 10 |
| Power Consumption | 9W |
| Ratings | IP69K, IP67 |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-E2F-2W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.