Idec LF1D-E3G-2W-200 technical specifications.
| Package/Case | 200 |
| Color | White |
| Power Consumption | 9W |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-E3G-2W-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.