Idec LF1D-F2F-2W technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Power Consumption | 12.5W |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-F2F-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.