Idec LF1D-F2F-2W-A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 29.8mm |
| Lead Length | 5m |
| Length | 390mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 1530lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of LEDs | 14 |
| Power Consumption | 12.5W |
| Ratings | IP69K, IP67 |
| Series | LF1D |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-F2F-2W-A to view detailed technical specifications.
No datasheet is available for this part.