Idec LF1E-B3S-2NB technical specifications.
| Color | White |
| Length | 21.65inch |
| Mount | Surface Mount |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1E-B3S-2NB to view detailed technical specifications.
No datasheet is available for this part.