Idec LF1E-C3S-2NB technical specifications.
| Color | White |
| Length | 31.81inch |
| Mount | Surface Mount |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1E-C3S-2NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.